Maertz PMMA-1010-008 ABS Chemical Resistant 2.85 mm 1Kg White

Order Code:

19-2759

Brand: Maertz MPN: PMMA-1010-008 EAN-13: 0093988900493
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Maertz PMMA-1010-008 is a 3D Printing Consumable specifically designed as a clear Polymethyl Methacrylate material. Engineered for superior transparency and exceptional durability, it is predominantly used in applications requiring high optical clarity such as precision lenses, signage, and prototype parts. This versatile material is compatible with various 3D printing platforms, offering reliable performance for intricate design specifications. The PMMA-1010-008 is well-suited for use in disciplines ranging from industrial design engineering to automotive prototyping, providing robust material properties necessary for both functional and aesthetic applications.
Filament Material ABS
Reel Size 1kg
Filament Colour White
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot